
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
PVC coating
- Outside Ø
7 mm
- Factory colour
Grey
- Content
500 m
- AWG (min.)
23
- AWG max.
23
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170961/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® LAN Cat.6A F/UTP 4x2xAWG23
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Grey
Polyvinyl chloride (PVC)
-20-60 °C
8
FALSE
FALSE
7.4 mm
FALSE
Eca
Other
60.8 mm
30.4 mm
Polyethylene (PE)
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350849 LAPP 2170961/500 Network cable ETHERLINE® LAN Grey 500 m
User & Safety Instructions
User & Safety Instructions 3350849 LAPP 2170961/500 Network cable ETHERLINE® LAN Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









