
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® TRAIN
- No. of leads
3 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- No. of leads (part 2)
3 x
- Cross section
1.5 x 2 x 0.5 mm²
- Cable features
UV-resistant
- Outside Ø
7 mm
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Sold per metre
Yes
- Halogen-free
Yes / No
- Manufacturer part #
2173001/100
- Min. temperature range (fixed installation)
-45 °C
- Max. temperature range (fixed installation)
90 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® TRAIN MVB 1x2x0,5+1x0,5
TRUE
0.5 mm²
According to IEC/EN 60332-1-2
-45-90 °C
3
FALSE
FALSE
7.6 mm
FALSE
TRUE
FALSE
76.0 mm
45.6 mm
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3352202 LAPP 2173001/100 Bus cable UNITRONIC® TRAIN 1.5 x 2 x 0.5 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3352202 LAPP 2173001/100 Bus cable UNITRONIC® TRAIN 1.5 x 2 x 0.5 mm² 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









