• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260309 Sensor/actuator data cable (pre-fab) M8 2 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator data cable (pre-fab)
No. of pins
4
Cable length
2 m
Thread type connection side
M8
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

22260309

Product type

Sensor/actuator data cable (pre-fab)

No. of pins

4

Cable length

2 m

Jacket material

Polyurethane

Connection

Open cable end

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuSn

Contact surface

Nickel plated and gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

22260309

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106900 LAPP 22260309 Sensor/actuator data cable (pre-fab) M8 2 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2106900 LAPP 22260309 Sensor/actuator data cable (pre-fab) M8 2 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?