• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260368 Sensor/actuator cable M12 3 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator cable
No. of pins
3
Cable length
3 m
Thread type connection side
M12
Features
Shielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

AB-C3-3,0PUR-M12FS-SH

Product type

Sensor/actuator cable

No. of pins

3

Cable length

3 m

Jacket material

Polyurethane

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Features

Shielded

Manufacturer part #

22260368

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3444062 LAPP 22260368 Sensor/actuator cable M12 3 m No. of pins (RJ): 3 1 pc(s)

Datasheet 3444062 LAPP 22260368 Sensor/actuator cable M12 3 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3444062 LAPP 22260368 Sensor/actuator cable M12 3 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?