• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260790 Connector Total number of pins: 5 Piece 1 pc(s)

Product type
Connector
Total no. of pins
5
Connection
M12 plug
Content
1 pc(s)
Type
22260790
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

22260790

Product type

Connector

Total no. of pins

5

Connection

M12 plug

Content

1 pc(s)

Max. temperature

80 °C

Min. temperature

-40 °C

Contact material

Gold on nickel

Weight

0.306 kg

Manufacturer part #

22260790

Insulation material

Polyurethane

Number of pins

5

Length

5 m

RoHS-compliant

Yes

Feature

shielded

Packaging type

Piece

Halogen-free

Yes

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106732 LAPP 22260790 Connector Total number of pins: 5 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2106732 LAPP 22260790 Connector Total number of pins: 5 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?