• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260947 Sensor/actuator cable M12 20 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator cable
No. of pins
4
Cable length
20 m
Thread type connection side
M12
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

AB-C4-20,0PUR-M12FA-3L

Product type

Sensor/actuator cable

No. of pins

4

Cable length

20 m

Jacket material

Polyurethane

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Features

Halogen-free

Min. temperature

0 °C

Manufacturer part #

22260947

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3444076 LAPP 22260947 Sensor/actuator cable M12 20 m No. of pins (RJ): 4 1 pc(s)

Datasheet 3444076 LAPP 22260947 Sensor/actuator cable M12 20 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3444076 LAPP 22260947 Sensor/actuator cable M12 20 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?