
Highlights & Details
UNITRONIC® data cable, PVC dark-grey. Type LiYY
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
12 x
- Cross section (each core)
0.34 mm²
- Cross section
12 x 0.34 mm²
- Cable features
Flame-retardant
- Outside Ø
8.20 mm
- Factory colour
Grey
- Content
152 m
- Nominal voltage (details)
300 V
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
22612/152
- Insulation material
PVC
- Wire ID code
47100
- Core layout
7-strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
VDE 0815
- Peak operating voltage
250 V (not for heavy current applications)
- Type
UNITRONIC® LiYY A
- Bend radius
For flexible use: 15 x external dia.
- Temperature range
When fixed: -30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046605 LAPP 22612/152 Data transfer cable UNITRONIC® LiYY 12 x 0.34 mm² Grey 152 m
User & Safety Instructions
User & Safety Instructions 1046605 LAPP 22612/152 Data transfer cable UNITRONIC® LiYY 12 x 0.34 mm² Grey 152 m
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













