
Highlights & Details
Ölflex ® HEAT 180 FZLSI
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1 mm²
- Insulation material
Silicone
- Cable features
Heat-resistant
Halogen-free
Flame-retardant
- Cable type
ÖLFLEX® HEAT 180 FZLSi
- Outside Ø
7 mm
- Nominal voltage
10000 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
2510001/100
- Factory colour
Red
- Core layout
Finely stranded
- Core layout
32 x 0.20 mm
- Sold per metre
No
- Test voltage
20000 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 FZLSI 1X1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1036894 LAPP 2510001/100 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 1 mm² Red 100 m
User & Safety Instructions
User & Safety Instructions 1036894 LAPP 2510001/100 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 1 mm² Red 100 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






