
LAPP 26156/50 Drag chain cable ÖLFLEX® FD CLASSIC 810 18 G 1.5 mm² Grey 50 m
Highlights & Details
Ölflex ® -FD CLASSIC 810 PVC Drag-chain Cable
- Number coded
- Highly flexible
- For travel up to 10 m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD CLASSIC 810
- No. of leads
18 G
- Cross section (each core)
1.5 mm²
- Cross section
18 G 1.5 mm²
- Cable features
Suitable for drag chains
Flame-retardant
Suitable for drag chains
- Outside Ø
15.60 mm
- Factory colour
Grey
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
26156/50
- Insulation material
PVC
- Wire ID code
Black wires with white number printing (VDE 0293)
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 CI.6
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
- Type
ÖLFLEX FD CLASSIC 810 18G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1035443 LAPP 26156/50 Drag chain cable ÖLFLEX® FD CLASSIC 810 18 G 1.5 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 1035443 LAPP 26156/50 Drag chain cable ÖLFLEX® FD CLASSIC 810 18 G 1.5 mm² Grey 50 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








