
LAPP 26501/500 Drag chain cable ÖLFLEX® FD ROBUST 3 G 0.75 mm² Black 500 m
Highlights & Details
OILFLEX ®-FD ROBUST control line
- Number coded
- Drag-chain compatible
- -40 - +105 °C
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD ROBUST
- No. of leads
3 G
- Cross section (each core)
0.75 mm²
- Cross section
3 G 0.75 mm²
- Cable features
Halogen-free
Suitable for drag chains
Oil-resistant
Suitable for drag chains
- Outside Ø
6.90 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
26501/500
- Insulation material
Elastomer
- Wire ID code
Black wires with white number printing (VDE 0293)
- Core layout
Extra-fine strand
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+105 °C
- Certification marks
In accordance with: Wire according to VDE 0245/0281, sheath according to 0245/0281.
- Type
ÖLFLEX FD ROBUST 3G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1036208 LAPP 26501/500 Drag chain cable ÖLFLEX® FD ROBUST 3 G 0.75 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1036208 LAPP 26501/500 Drag chain cable ÖLFLEX® FD ROBUST 3 G 0.75 mm² Black 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







