
LAPP 26653/500 Drag chain cable ÖLFLEX® FD 90 CY 1 x 16 mm² Orange 500 m
Highlights & Details
Oilflex ® FD 90 CY
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 90 CY
- No. of leads
1 x
- Cross section (each core)
16 mm²
- Cross section
1 x 16 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
11.20 mm
- Factory colour
Orange
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
26653/500
- Insulation material
PVC
- Insulation
PVC
- Core layout
Copper; extra-fine strand to VDE 0295, Class 6/IEC 60228. 6; blank
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
UL-AWM Style 10107, cRU AWM II A/B FT1 ≥ 150 mm²
CSA AWM IA/B IIA/B FT 1 ≤ 120 mm²
In accordance with VDE 0250/0285
- Type
ÖLFLEX FD 90 CY 1X16
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1035369 LAPP 26653/500 Drag chain cable ÖLFLEX® FD 90 CY 1 x 16 mm² Orange 500 m
User & Safety Instructions
User & Safety Instructions 1035369 LAPP 26653/500 Drag chain cable ÖLFLEX® FD 90 CY 1 x 16 mm² Orange 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








