
LAPP 26703/1000 Drag chain cable ÖLFLEX® ROBUST FD C 5 G 0.75 mm² Black 1000 m
Highlights & Details
Ölflex ® ROBUST FD C
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® ROBUST FD C
- No. of leads
5 G
- Cross section (each core)
0.75 mm²
- Cross section
5 G 0.75 mm²
- Cable features
Halogen-free
Shielded
Suitable for drag chains
Oil-resistant
Suitable for drag chains
- Outside Ø
10.80 mm
- Factory colour
Black
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
26703/1000
- Insulation material
Elastomer
- Wire ID code
Black wires with white numbering (VDE 0293-1)
- Insulation
Special TPE
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+105 °C
- Type
ÖLFLEX FD ROBUST C 5G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1036384 LAPP 26703/1000 Drag chain cable ÖLFLEX® ROBUST FD C 5 G 0.75 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1036384 LAPP 26703/1000 Drag chain cable ÖLFLEX® ROBUST FD C 5 G 0.75 mm² Black 1000 m
Description
Flow and assembly tapes, production lines, machines of all kinds.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






