
LAPP 27551/500 Drag chain cable ÖLFLEX® FD 855 P 18 G 0.75 mm² Grey 500 m
Highlights & Details
ÖLFLEX® FD 855 P continuous flex control cable
- Number coded
- For travel distances up to 100 m (horizontal)
- All-weather control cable
Our service for you
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 855 P
- No. of leads
18 G
- Cross section (each core)
0.75 mm²
- Cross section
18 G 0.75 mm²
- Cable features
Halogen-free
Suitable for drag chains
Flame-retardant
Oil-resistant
- Outside Ø
12.40 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
27551/500
- Insulation material
Polyurethane
- Wire ID code
Black with white numbers according to VDE 0293
- Core layout
Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 6
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
HD 21.13 S1, VDE 0281-13
- Type
ÖLFLEX FD 855 P 18G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1034704 LAPP 27551/500 Drag chain cable ÖLFLEX® FD 855 P 18 G 0.75 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1034704 LAPP 27551/500 Drag chain cable ÖLFLEX® FD 855 P 18 G 0.75 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








