
LAPP 27650/500 Drag chain cable ÖLFLEX® FD 855 CP 3 G 1.5 mm² Grey 500 m
Highlights & Details
Oilflex ® FD 855 CP
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 855 CP
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
8.90 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
27650/500
- Insulation material
Polyurethane
- Wire ID code
Black with white numbers according to VDE 0293-1
- Insulation
PUR
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
ÖLFLEX FD 855 CP 3G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1034622 LAPP 27650/500 Drag chain cable ÖLFLEX® FD 855 CP 3 G 1.5 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1034622 LAPP 27650/500 Drag chain cable ÖLFLEX® FD 855 CP 3 G 1.5 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






