
Highlights & Details
UNITRONIC ® FD
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD
- No. of leads
7 x
- Cross section (each core)
0.34 mm²
- Cross section
7 x 0.34 mm²
- Cable features
Flame-retardant
Suitable for drag chains
- Outside Ø
6.80 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage (details)
50 V
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
27874/100
- Insulation material
PVC
- Core layout
Extra-fine strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC FD 7X0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044838 LAPP 27874/100 Data transfer cable UNITRONIC® FD 7 x 0.34 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1044838 LAPP 27874/100 Data transfer cable UNITRONIC® FD 7 x 0.34 mm² Grey 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











