
Highlights & Details
HITRONIC ® HQW Armiertes outer cable
Our service for you
Technical specifications
- Product type
FO cable
- Cable type
Hitronic HQW
- No. of fibres
8
- Fibre type
9/125 µ
Singlemode OS2
- Cable features
Halogen-free
UV-resistant
Flexible
for underground installation
- Factory colour
Black
- Outside Ø
9.60 mm
- Content
4000 m
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
27900908
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- RoHS-compliant
Yes
- Type
HITRONIC HQW3000 8E 9/125 OS2
- Tensile strength
3000 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334801 LAPP 27900908 FO cable Hitronic HQW 9/125 µ Singlemode OS2 Black 4000 m
User & Safety Instructions
User & Safety Instructions 1334801 LAPP 27900908 FO cable Hitronic HQW 9/125 µ Singlemode OS2 Black 4000 m
Description
This text is machine translated.
What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










