
Highlights & Details
UNITRONIC ® 100
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® 100
- No. of leads
16 x
- Cross section (each core)
0.34 mm²
- Cross section
16 x 0.34 mm²
- Cable features
Flame-retardant
- Outside Ø
8.30 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage (details)
50 V
- Test voltage
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
28051/500
- Insulation material
PVC
- Insulation
PVC
- Core layout
Multi-wired
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC 100 16X0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044269 LAPP 28051/500 Data transfer cable UNITRONIC® 100 16 x 0.34 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1044269 LAPP 28051/500 Data transfer cable UNITRONIC® 100 16 x 0.34 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











