
Highlights & Details
HITRONIC ® POF PE-PUR
- Emc-safety
Our service for you
Technical specifications
- Product type
POF cable
- Cable type
Hitronic POF
- No. of fibres
1
- Fibre type
980/1000 µ
Simplex
- Cable features
Halogen-free
Oil-resistant
PUR coating
highly flexible
- Factory colour
Orange
- Outside Ø
6 mm
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
28320001/500
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+50 °C
- RoHS-compliant
Yes
- Type
HITRONIC POF SIMPLEX FD PE-PUR
- Tensile strength
100 N
Documents & Downloads
Datasheet
Datasheet 1334822 LAPP 28320001/500 POF cable Hitronic POF 980/1000 µ Simplex Orange 500 m
User & Safety Instructions
User & Safety Instructions 1334822 LAPP 28320001/500 POF cable Hitronic POF 980/1000 µ Simplex Orange 500 m
Description
This text is machine translated.
What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














