
Highlights & Details
UNITRONIC® LiYY Data cable
- DIN-colour code
- Smaller outer-Ø
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
12 x
- Cross section (each core)
0.75 mm²
- Cross section
12 x 0.75 mm²
- Cable features
Flame-retardant
- Outside Ø
10.10 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
28612/1000
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Type
UNITRONIC LIYY 12X0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046392 LAPP 28612/1000 Data transfer cable UNITRONIC® LiYY 12 x 0.75 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1046392 LAPP 28612/1000 Data transfer cable UNITRONIC® LiYY 12 x 0.75 mm² Grey 1000 m
Description
Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032).
Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














