
LAPP 28650/100 Drag chain cable UNITRONIC® FD P PLUS 3 x 0.14 mm² Grey 100 m
Highlights & Details
UNITRONIC ® FD P plus
Technical specifications
- Product type
Drag chain cable
- Cable type
UNITRONIC® FD P PLUS
- No. of leads
3 x
- Cross section (each core)
0.14 mm²
- Cross section
3 x 0.14 mm²
- Cable features
Halogen-free
Flame-retardant
Suitable for drag chains
- Outside Ø
3.90 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
250 V
- Test voltage
1500 V
- AWG max.
26
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
28650/100
- Insulation material
Polyurethane
- Insulation
PUR
- Core layout
Extra-fine stranded conductor made of bare copper wires
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC FD P PLUS 3X0,14
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045157 LAPP 28650/100 Drag chain cable UNITRONIC® FD P PLUS 3 x 0.14 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1045157 LAPP 28650/100 Drag chain cable UNITRONIC® FD P PLUS 3 x 0.14 mm² Grey 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






