
LAPP 29625/1000 Drag chain cable ÖLFLEX® ROBOT F1 5 G 1.5 mm² Black 1000 m
Highlights & Details
Ölflex ® ROBOT F1
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® ROBOT F1
- No. of leads
5 G
- Cross section (each core)
1.5 mm²
- Cross section
5 G 1.5 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
9.10 mm
- Factory colour
Black
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
29625/1000
- Insulation material
Polyurethane
- Wire ID code
White veins with black number printing
- Insulation
PUR
- Core layout
Extra-fine strand
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
ÖLFLEX ROBOT F1 5G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038503 LAPP 29625/1000 Drag chain cable ÖLFLEX® ROBOT F1 5 G 1.5 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1038503 LAPP 29625/1000 Drag chain cable ÖLFLEX® ROBOT F1 5 G 1.5 mm² Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





