
Highlights & Details
J-H(ST) H... BD Fire alarm cable
Technical specifications
- Product type
Fire alarm cable
- Cable type
J-H(St)H
- No. of leads
4 x
- Cross section (each core)
0.8 mm
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.8 mm
- Cable features
Halogen-free
Shielded
Flame-retardant
- Outside Ø
9 mm
- Factory colour
Red
- Content
500 m
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
30017798/500
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Single-wire
- Type
J-H(ST)H...BD 2X2X0,8 BMK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023936 LAPP 30017798/500 Fire alarm cable J-H(St)H 2 x 2 x 0.8 mm Red 500 m
User & Safety Instructions
User & Safety Instructions 1023936 LAPP 30017798/500 Fire alarm cable J-H(St)H 2 x 2 x 0.8 mm Red 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





