
LAPP 301803S/305 Data transfer cable UNITRONIC® 300 S 3 x 0.81 mm² Grey 305 m
Highlights & Details
UNITRONIC ® 300 S
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® 300 S
- No. of leads
3 x
- Cross section (each core)
0.81 mm²
- Cross section
3 x 0.81 mm²
- Cable features
Shielded
Flame-retardant
Cold-resistant
Oil-resistant
High flexural strength
UV-resistant
- Outside Ø
7.30 mm
- Factory colour
Grey
- Content
305 m
- Nominal voltage (details)
50 V
- Test voltage
1500 V
- AWG max.
18
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
301803S/305
- Insulation material
PVC
- Insulation
PVC special blend
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Type
UNITRONIC 300 CY 3XAWG18
Documents & Downloads
Datasheet
Datasheet 1044438 LAPP 301803S/305 Data transfer cable UNITRONIC® 300 S 3 x 0.81 mm² Grey 305 m
User & Safety Instructions
User & Safety Instructions 1044438 LAPP 301803S/305 Data transfer cable UNITRONIC® 300 S 3 x 0.81 mm² Grey 305 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












