
Highlights & Details
UNITRONIC ® 100 CY
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® 100 CY
- No. of leads
3 x
- Cross section (each core)
0.34 mm²
- Cross section
3 x 0.34 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
5.80 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
50 V
- Test voltage
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
31048/1000
- Insulation material
PVC
- Insulation
PVC
- Core layout
Multi-wired
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC 100 CY 3X0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044385 LAPP 31048/1000 Data transfer cable UNITRONIC® 100 CY 3 x 0.34 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1044385 LAPP 31048/1000 Data transfer cable UNITRONIC® 100 CY 3 x 0.34 mm² Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











