
Highlights & Details
UNITRONIC ® LiYCY-CY
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY-CY
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
7.70 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage (details)
50 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
32304/500
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
UNITRONIC LIYCY CY 4X0,25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046257 LAPP 32304/500 Data transfer cable UNITRONIC® LiYCY-CY 4 x 0.25 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1046257 LAPP 32304/500 Data transfer cable UNITRONIC® LiYCY-CY 4 x 0.25 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











