
Highlights & Details
UNITRONIC® Li2YCY PiMF Dataline
- Shielded pair with metal foil
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® Li2YCY PiMF
- No. of leads
6 x
- Cross section (each core)
1 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
3 x 2 x 1 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
11.80 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
34071/1000
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
7-wired cord as per VDE 0881
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Peak operating voltage
250 V (not for heavy current applications)
- Type
UNITRONIC® Li2YCY PIMF
- Cable type
LI2YCY PIMF
- Type
LI2YCY PIMF
- Bend radius
when fixed: 10 x external dia.
- Temperature range
Fixed: -30 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045306 LAPP 34071/1000 Data transfer cable UNITRONIC® Li2YCY PiMF 3 x 2 x 1 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1045306 LAPP 34071/1000 Data transfer cable UNITRONIC® Li2YCY PiMF 3 x 2 x 1 mm² Grey 1000 m
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












