
Highlights & Details
Data cable JE-Y(ST)Y... BD
Technical specifications
- Product type
Data transfer cable
- Cable type
JE-Y(ST)Y...BD
- No. of leads
32 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
16 x 2 x 0.5 mm²
- Cable features
Flame-retardant
- Outside Ø
14.50 mm
- Factory colour
Grey
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
34194/500
- Insulation material
PVC
- Wire ID code
VDE 0815
- Core layout
Single-wire
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
In accordance with VDE 0815
- Type
JE-Y(ST)Y...BD 16X2X0,8
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023877 LAPP 34194/500 Data transfer cable JE-Y(ST)Y...BD 16 x 2 x 0.5 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1023877 LAPP 34194/500 Data transfer cable JE-Y(ST)Y...BD 16 x 2 x 0.5 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














