
LAPP 34221/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 4 x 2 x 0.5 mm² Sky blue 1000 m
Highlights & Details
Data cable UNITRONIC ® EB JE-LiYCY... BD
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® SENSOR LiYCY...BD
- No. of leads
8 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.5 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
10 mm
- Factory colour
Sky blue
- Content
1000 m
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
34221/1000
- Insulation material
PVC
- Wire ID code
according to VDE 0815
- Core layout
Multi-wired
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
Flame-resistant according to IEC 60332-1-2
- Peak operating voltage
225 V
- Type
JE-LIYCY...BD EB 4X2X0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023867 LAPP 34221/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 4 x 2 x 0.5 mm² Sky blue 1000 m
User & Safety Instructions
User & Safety Instructions 1023867 LAPP 34221/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 4 x 2 x 0.5 mm² Sky blue 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











