
Highlights & Details
UNITRONIC® LiYCY Data cable
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC LIYCY
- No. of leads
5 x
- Cross section (each core)
0.25 mm²
- Cross section
5 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
5.60 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
34405/1000
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Type
UNITRONIC LIYCY 5X0,25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046131 LAPP 34405/1000 Data transfer cable UNITRONIC LIYCY 5 x 0.25 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1046131 LAPP 34405/1000 Data transfer cable UNITRONIC LIYCY 5 x 0.25 mm² Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










