Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesCables & WiresMulticore CablesData Cables

LAPP 34512/500 Data transfer cable UNITRONIC LIYCY 12 x 0.34 mm² Grey 500 m

EAN:
Part number:
Item no:
Cable construction of a data line with designations for individual layers: screening, insulation, and coloured conductors.
Cable construction of a data line with designations for individual layers: screening, insulation, and coloured conductors.
Image similar
Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.34 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC LIYCY
Datasheet (PDF)
LAPP
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

UNITRONIC® LiYCY Data cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC LIYCY

No. of leads

12 x

Cross section (each core)

0.34 mm²

Cross section

12 x 0.34 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

8.50 mm

Factory colour

Grey

Content

500 m

Nominal voltage (details)

50 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

34512/500

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Type

UNITRONIC LIYCY 12X0,34

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045889 LAPP 34512/500 Data transfer cable UNITRONIC LIYCY 12 x 0.34 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1045889 LAPP 34512/500 Data transfer cable UNITRONIC LIYCY 12 x 0.34 mm² Grey 500 m

Description

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.

This text is machine translated.

Description

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 32 x 11 mm Ecru 1 pc(s)

TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 32 x 11 mm Ecru 1 pc(s)

Conrad Electronic

€ 0.26*
TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 43 x 19 mm Ecru 1 pc(s)

TRU COMPONENTS Cable Marker Box Fitting type: Cable tie Writing area: 43 x 19 mm Ecru 1 pc(s)

Conrad Electronic

€ 0.29*
-6%
TRU COMPONENTS TC-MGTP-15BK203 Hook-and-loop cable tie for bundling Hook and loop pad Black 10 m

TRU COMPONENTS TC-MGTP-15BK203 Hook-and-loop cable tie for bundling Hook and loop pad Black 10 m

Conrad Electronic

€ 16.99
€ 15.99*
1 m = € 1.60
TRU COMPONENTS TC-MGT-240GN203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 240 mm x 16 mm Green 1 pc(

TRU COMPONENTS TC-MGT-240GN203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 240 mm x 16 mm Green 1 pc(

Conrad Electronic

€ 0.45*
TRU COMPONENTS TC-MGT-310RD203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 310 mm x 16 mm Red 1 pc(s)

TRU COMPONENTS TC-MGT-310RD203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 310 mm x 16 mm Red 1 pc(s)

Conrad Electronic

€ 0.44*
TRU COMPONENTS 1593182 TC-MX-KLT25BK203 Spiral tube 25 mm (max) Black 5 m

TRU COMPONENTS 1593182 TC-MX-KLT25BK203 Spiral tube 25 mm (max) Black 5 m

Conrad Electronic

€ 15.99*
1 m = € 3.20
TRU COMPONENTS TC-4JR-S203 Cable mount Self-adhesive 1593031 Bundle Ø range 5.50 mm (max) Black 1 pc(s)

TRU COMPONENTS TC-4JR-S203 Cable mount Self-adhesive 1593031 Bundle Ø range 5.50 mm (max) Black 1 pc(s)

Conrad Electronic

€ 0.30*
TRU COMPONENTS 1592908 TC-PDVR170BK203 Cable tie 169 mm 5 mm Black Spring toggle and disc 1 pc(s)

TRU COMPONENTS 1592908 TC-PDVR170BK203 Cable tie 169 mm 5 mm Black Spring toggle and disc 1 pc(s)

Conrad Electronic

€ 0.42*
-36%
TRU COMPONENTS 1592881 TC-HVCR200BK203 Cable tie 200 mm 7.60 mm Black Releasable 100 pc(s)

TRU COMPONENTS 1592881 TC-HVCR200BK203 Cable tie 200 mm 7.60 mm Black Releasable 100 pc(s)

Conrad Electronic

€ 13.99
€ 8.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list