
Highlights & Details
UNITRONIC® LiYCY (TP) Dataline
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC LIYCY (TP)
- No. of leads
8 x
- Cross section (each core)
1 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 1 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
11.30 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
35832/1000
- Insulation material
PVC
- Wire ID code
DIN 47100
- Insulation
PVC
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE following; VDE 0814 (DIN 47414) or VDE 0812.
- Type
UNITRONIC LIYCY (TP) 4X2X1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045831 LAPP 35832/1000 Data transfer cable UNITRONIC LIYCY (TP) 4 x 2 x 1 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1045831 LAPP 35832/1000 Data transfer cable UNITRONIC LIYCY (TP) 4 x 2 x 1 mm² Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













