
Highlights & Details
Data cable UNITRONIC® LiHH
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiHH
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Halogen-free
Flame-retardant
- Outside Ø
5 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
1000 m
- Nominal voltage (details)
50 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
37142/1000
- Insulation material
Polymer
- Wire ID code
According to DIN 47100 without color repetition, see table T9
- Core layout
Multi-wired
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
250 V
- Type
UNITRONIC LIHH 4X0,34
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045698 LAPP 37142/1000 Data transfer cable UNITRONIC® LiHH 4 x 0.34 mm² Pebble grey (RAL 7032) 1000 m
User & Safety Instructions
User & Safety Instructions 1045698 LAPP 37142/1000 Data transfer cable UNITRONIC® LiHH 4 x 0.34 mm² Pebble grey (RAL 7032) 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












