
Highlights & Details
Data cable UNITRONIC® LiHCH
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiHCH
- No. of leads
8 x
- Cross section (each core)
0.14 mm²
- Cross section
8 x 0.14 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
- Outside Ø
6 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
50 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
37308/1000
- Insulation material
Polymer
- Wire ID code
According to DIN 47100 without color repetition, see table T9
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
250 V
- Type
UNITRONIC LIHCH 8X0,14
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045620 LAPP 37308/1000 Data transfer cable UNITRONIC® LiHCH 8 x 0.14 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1045620 LAPP 37308/1000 Data transfer cable UNITRONIC® LiHCH 8 x 0.14 mm² Grey 1000 m
Description
Setup data:
Setup data:Strand conductor made of blank Cu-wires, wire insulation and outer sheath halogen-free, braided shielding made of tin-plated Cu-wires, flame-resistant according to IEC 60332-1-2.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













