• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 381166121 Connector Total number of pins 5 + PE 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connection
Socket
Features
+ shielding
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connector

Features

+ shielding

Connection

Socket

Number of pins

5

Total no. of pins

5 + PE

Content

1 pc(s)

Leading contact (PE)

Yes

Other

TRUE

Zinc

Other

3

TRUE

500

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475505 LAPP 381166121 Connector Total number of pins 5 + PE 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475505 LAPP 381166121 Connector Total number of pins 5 + PE 1 pc(s) Piece

Description

EPIC® Power M23 D6 5+PE CF 8,5-11 (1) cable connector; M 23 Power; socket; number of contacts: 5+PE; clamping range (min./max.): 8.5mm - 11mm

This text is machine translated.