
Technical specifications
- EN 50264-3-1
- Product type
Overhead line
- Cable type
OM
- No. of leads
1 x
- Cross section (each core)
35 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
35 mm²
- Cross section
1 x 35 mm² + 1 x 35 mm²
- Cable features
Flat
Flexible
- Outside Ø
14.6 mm
- Content
500 m
- Nominal voltage
3000 V
- Nominal voltage U0
1800 V
- Sold per metre
Yes
- Manufacturer part #
3823343/500
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
125 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
125 °C
- Max. length sold by the metre
500 m
- Type
ÖLFLEX® TRAIN 4GKW C 1x35 BK
35 mm²
Other
3 kV
Black
Copper
Other
-40-125 °C
1.8 kV
TRUE
1
14.6 mm
FALSE
Tinned
62.0 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3349185 LAPP 3823343/500 Overhead line OM 1 x 35 mm² + 1 x 35 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3349185 LAPP 3823343/500 Overhead line OM 1 x 35 mm² + 1 x 35 mm² 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



