
LAPP 38308/500 Data transfer cable UNITRONIC LIHCH (TP) 8 x 2 x 0.14 mm² Grey 500 m
Highlights & Details
UNITRONIC® LiHCH (TP)
- DIN-colour code
- EMC-conforming
- Twisted Pair
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC LIHCH (TP)
- No. of leads
16 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
8 x 2 x 0.14 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
- Outside Ø
8.40 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage (details)
50 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
38308/500
- Insulation material
Polymer
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
250 V
- Type
UNITRONIC LIHCH (TP) 8X2X0,14
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045480 LAPP 38308/500 Data transfer cable UNITRONIC LIHCH (TP) 8 x 2 x 0.14 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1045480 LAPP 38308/500 Data transfer cable UNITRONIC LIHCH (TP) 8 x 2 x 0.14 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












