
Highlights & Details
UNITRONIC® LiHCH (TP)
- DIN-colour code
- EMC-conforming
- Twisted Pair
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC LIHCH (TP)
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.5 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
- Outside Ø
8.80 mm
- Factory colour
Grey
- Content
1000 m
- Nominal voltage (details)
50 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
38602/1000
- Insulation material
Polymer
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
250 V
- Type
UNITRONIC LIHCH (TP) 2X2X0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045427 LAPP 38602/1000 Data transfer cable UNITRONIC LIHCH (TP) 2 x 2 x 0.5 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1045427 LAPP 38602/1000 Data transfer cable UNITRONIC LIHCH (TP) 2 x 2 x 0.5 mm² Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












