
Highlights & Details
UNITRONIC® Sensor data cable
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR DESINA
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Halogen-free
Flame-retardant
- Outside Ø
5.20 mm
- Factory colour
Yellow
- Content
100 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
40434/100
- Wire ID code
1 = brown, 2 = white, 3 = blue, 4 = black
- Insulation
Wires: Special-PVC · Outer sheath: Special mixing on polyurethane basis
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
Flame-resistant according to IEC 60332-1-2
- Peak operating voltage
300 V
- Type
UNITRONIC SENSOR P 4X0,34 DESINA
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046736 LAPP 40434/100 Sensor lead UNITRONIC® SENSOR DESINA 4 x 0.34 mm² Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1046736 LAPP 40434/100 Sensor lead UNITRONIC® SENSOR DESINA 4 x 0.34 mm² Yellow 100 m
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













