
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
3000 m
- Cross section (each core)
0.5 mm²
- Outside Ø
2.5 mm
- Nominal voltage
750 V
- Manufacturer part #
4150144K/3000
- Nominal voltage U0
450 V
- Cross section
1 x 0.5 mm²
- Type
ÖLFLEX® WIRE MS 2.2 EMBOSS 1X0,5 WHBU
0.5 mm²
Polyvinyl chloride (PVC)
750 V
Copper
Class 5 = flexible
Several
450 V
1
2.5 mm
FALSE
Tinned
Eca
Other
10.0 mm
Other
Round
Other
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3363823 LAPP 4150144K/3000 Wire 1 x 0.5 mm² 3000 m
User & Safety Instructions
User & Safety Instructions 3363823 LAPP 4150144K/3000 Wire 1 x 0.5 mm² 3000 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


