
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
2500 m
- Cross section (each core)
0.75 mm²
- Outside Ø
2.7 mm
- Nominal voltage
750 V
- Manufacturer part #
4160201K/2500
- Nominal voltage U0
450 V
- Cross section
1 x 0.75 mm²
- Type
ÖLFLEX® WIRE MS 2.1 EMBOSS 1X0,75 BK
0.75 mm²
Polyvinyl chloride (PVC)
750 V
Copper
Class 5 = flexible
-40-70 °C
Black
450 V
1
2.7 mm
FALSE
Tinned
Eca
Other
10.8 mm
Other
Round
Black
FALSE
FALSE
FALSE
FALSE
No
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3388836 LAPP 4160201K/2500 Wire 1 x 0.75 mm² 2500 m
User & Safety Instructions
User & Safety Instructions 3388836 LAPP 4160201K/2500 Wire 1 x 0.75 mm² 2500 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



