• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423140 Connector Total number of pins + PE 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Factory colour
Gold
Features
straight
Total no. of pins
+ PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connector

Factory colour

Gold

Features

straight

Total no. of pins

+ PE

Core cross section (min.)

0.75 mm²

Core cross section (max.)

1.5 mm²

Core cross section power contact (min.)

0.75 mm²

Core cross section power contact (max.)

1.5 mm²

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475491 LAPP 44423140 Connector Total number of pins + PE 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475491 LAPP 44423140 Connector Total number of pins + PE 1 pc(s) Piece

Description

EPIC® Power M12 F6 3+PE M 8-10 (1) Coupling plug; M 12 Power; S-coded; Pin; Number of contacts: 3+PE; For cross-section (min./max.): 0.75mm² - 1.5mm²; Clamping range (min./max.): 8mm - 10mm

This text is machine translated.