• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423145 Enclosure extension M20 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Enclosure extension
Case material
Plastic
Thread size
M20
Type
EPIC® POWER M12 A4 M20 3+PE F (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

EPIC® POWER M12 A4 M20 3+PE F (1)

Product type

Enclosure extension

Manufacturer part #

44423145

Features

straight

Case material

Plastic

Thread size

M20

Content

1 pc(s)

Mating cycles

100

Terminal Ø (max.)

10 mm

Clamp Ø

8 mm

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475995 LAPP 44423145 Enclosure extension M20 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3475995 LAPP 44423145 Enclosure extension M20 1 pc(s) Single

Description

EPIC® Power M12 A4 M20 3+PE F (1) mounting case; M 12 Power; M 20; S-coded; socket; Number of contacts: 3+PE; For cross-section (min./max.): 0.75mm² - 1.5mm²;

This text is machine translated.