• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423291 Socket module Total number of pins 8 1 pc(s) Piece

Packaging type
Piece
Product type
Socket module
Connection
Crimp
Number of pins
8
Total no. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Socket module

Connection

Crimp

Number of pins

8

Total no. of pins

8

Core cross section (min.)

0.09 mm²

Core cross section (max.)

0.52 mm²

Content

1 pc(s)

8

V0

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475455 LAPP 44423291 Socket module Total number of pins 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475455 LAPP 44423291 Socket module Total number of pins 8 1 pc(s) Piece

Description

EPIC® MHS Gigabit Kit Small Modular System MH Module; Crimp connection; Number of contacts: 8; Contacts included; Required slots: 1; For cross-section (min./max.): 0.09mm² - 0.52mm²; 50 V AC RMS / DC according to IEC;

This text is machine translated.