• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423364 Module EPIC® MH 2 Total number of pins 2 10 pc(s)

Product type
Module
Series
EPIC® MH 2
Number of pins
2
Total no. of pins
2
Core cross section (min.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Module

Series

EPIC® MH 2

Number of pins

2

Total no. of pins

2

Core cross section (min.)

1.5 mm²

Core cross section (max.)

10 mm²

Content

10 pc(s)

2

V0

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475451 LAPP 44423364 Module EPIC® MH 2 Total number of pins 2 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3475451 LAPP 44423364 Module EPIC® MH 2 Total number of pins 2 10 pc(s)

Description

EPIC® MHS 2 40A CM Modular System MH Module; Crimp connection; Number of contacts: 2; Required slots: 1; For cross-section (min./max.): 1.5mm² - 10mm²; 1000 V AC RMS/DC according to IEC; 40 A according to IEC

This text is machine translated.