• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44424013 Module Total number of pins 2 10 pc(s) Piece

Packaging type
Piece
Product type
Module
Number of pins
2
Total no. of pins
2
Core cross section (min.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Module

Number of pins

2

Total no. of pins

2

Core cross section (min.)

16 mm²

Core cross section (max.)

16 mm²

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475516 LAPP 44424013 Module Total number of pins 2 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3475516 LAPP 44424013 Module Total number of pins 2 10 pc(s) Piece

Description

Modular MCB HC2 Modular System MC Module; Crimp connection; Number of contacts: 2; Required slots: 1; For cross-section (min./max.): 16mm² - 16mm²; 1000 V AC RMS / DC according to IEC; 65 A according to IEC

This text is machine translated.