• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44429312 Connector Total number of pins: 3 + PE Piece 1 pc(s)

Product type
Connector
Total no. of pins
3 + PE
Connection
Crimp
Content
1 pc(s)
Type
44429312
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

44429312

Product type

Connector

Total no. of pins

3 + PE

Connection

Crimp

Factory colour

Gold

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-20 °C

Leading contact (PE)

Yes

Contact material

Gold

Case material

Zinc

Weight

0.375 kg

Manufacturer part #

44429312

Number of pins

3

Width

0 cm

Height

0 cm

Depth

0 cm

(Ø)

46 mm

max. cross section

10 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 10 mm²

RoHS-compliant

Yes

Feature

shielded

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106725 LAPP 44429312 Connector Total number of pins: 3 + PE Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2106725 LAPP 44429312 Connector Total number of pins: 3 + PE Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?