
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
0.75 mm²
- Nominal voltage
500 V
- Manufacturer part #
4510012X/500
- Nominal voltage U0
300 V
- Cross section
1 x 0.75 mm²
- Type
H05V-K 1X0,75 BK
0.75 mm²
Polyvinyl chloride (PVC)
According to IEC/EN 60332-1-2
500 V
Copper
Class 5 = flexible
-40-70 °C
Black
300 V
1
FALSE
Bare
Eca
10.8 mm
Other
Round
Black
FALSE
FALSE
FALSE
FALSE
No
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3362229 LAPP 4510012X/500 Wire 1 x 0.75 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3362229 LAPP 4510012X/500 Wire 1 x 0.75 mm² 500 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



