There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
250 m
1 mm²
500 V
4512303S/250
300 V
1 x 1 mm²
X05V-K 2CHELIX 1X1 YEBK
1 mm²
Polyvinyl chloride (PVC)
According to IEC/EN 60332-1-2
500 V
Copper
Class 5 = flexible
-40-70 °C
Several
300 V
1
FALSE
Bare
Eca
11.2 mm
Other
Round
Other
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Datasheet 3388915 LAPP 4512303S/250 Wire 1 x 1 mm² 250 m
User & Safety Instructions 3388915 LAPP 4512303S/250 Wire 1 x 1 mm² 250 m
The necessary accessories are required to use the article as described.