
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
500 m
70 mm²
Polyvinyl chloride
13.50 mm
750 V
45190010/500
Green-yellow
Polyvinyl chloride (PVC)
450 V
1 x 70 mm²
07V2-K 1X70 GN/YE
70 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Green/yellow
450 V
1
13.50 mm
Bare
Eca
54.8 mm
Other
Round
User & Safety Instructions 3368566 LAPP 45190010/500 Wire 1 x 70 mm² Green-yellow 500 m
The necessary accessories are required to use the article as described.