
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
500 m
95 mm²
Polyvinyl chloride
15.20 mm
750 V
45190111/500
Black
Polyvinyl chloride (PVC)
450 V
1 x 95 mm²
07V2-K 1X95 BK
95 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Black
450 V
1
15.20 mm
Bare
Eca
61.6 mm
Other
Round
User & Safety Instructions 3368567 LAPP 45190111/500 Wire 1 x 95 mm² Black 500 m
The necessary accessories are required to use the article as described.